KEMET C1206C333K5RACTU
1206 C 33nF Ceramic Multilayer Capacitor, 50 VDC, +125degC, X7R Dielec, +/-10%
Mfr. Part #: C1206C333K5RACTU / RS Stock #: 70097356
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
4000
$0.06491
200000
$0.06361
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.033 uF
Capacitance Range
0.001 to 0.099 uF
Case Size
1206 ; 3216
Element Material
Ceramic
Mounting Type
PCB Mount
Packaging
Tape & Reel
Termination
SMD
Overview
Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.