Location: 
All Products

KEMET C1206C106K3PACTU

KEMET - C1206C106K3PACTU - Capacitor; Ceramic; Cap 10uF; Tol 10%; SMT; Vol-Rtg 25V; X5R View larger image View larger image
Image may be a representation.
See specs for product details.

KEMET Capacitor; Ceramic; Cap 10uF; Tol 10%; SMT; Vol-Rtg 25V; X5R
Mfr. Part#:
C1206C106K3PACTU

Allied Stock#: 70096720

 RoHS Compliant Part

 
View More from KEMET >>
Pricing (USD) & Availability
Standard Pricing
$0.612 (Each)
1$0.612
25$0.340
100$0.278
250$0.255
500$0.235
1000$0.219
2500$0.204
Availability

7189 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: C Series
Capacitance: 10 μF
Case Size: 1206 (3216 mm)
Dielectric Characteristic: X5R
Dimensions: 0.126" x 0.063" (3.2 x 1.6mm) LxW
Material, Element: Ceramic
Mounting Type: PCB
Packaging: Cut Tape
Series: C1206 Series
Special Features: High CV
Termination: SMD
Tolerance: -10, +10 %
Voltage Rating: 25 VDC

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.