Location: 
All Products

KEMET C1206C105M5RACTU

KEMET - C1206C105M5RACTU - 1206 C 1uF Ceramic Multilayer Capacitor,  50 VDC,  +125degC,  X7R Dielec,  +/-20% View larger image View larger image
Image may be a representation.
See specs for product details.

KEMET 1206 C 1uF Ceramic Multilayer Capacitor, 50 VDC, +125degC, X7R Dielec, +/-20%
Mfr. Part#:
C1206C105M5RACTU

Allied Stock#: 70096732

 RoHS Compliant Part

 

Resources

View C1206C105M5RACTU Datasheet Datasheet

View More from KEMET >>
Pricing (USD) & Availability
Standard Pricing
$0.201 (Each)
2500$0.201
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2500 |  Multiples Of: 2500

Specifications

Brand/Series: C Series
Capacitance: 1 μF
Case Size: 1206 (3216 mm)
Dielectric Characteristic: X7R
Dimensions: 0.126" x 0.063" (3.2 x 1.6mm) LxW
Material, Element: Ceramic
Mounting Type: PCB
Series: C1206 Series
Termination: SMD
Tolerance: -20, +20 %
Voltage Rating: 50 VDC

Overview

Kemet 1206 Automotive Grade SMT MLCC Ceramic Capacitors
1206 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.