Location: 
All Products

KEMET C1206C104K5RACTU

KEMET - C1206C104K5RACTU - Capacitor; Ceramic; Cap; .100uF; Tol 10%; SMT; Vol-Rtg 50V; X7R View larger image View larger image
Image may be a representation.
See specs for product details.

KEMET Capacitor; Ceramic; Cap; .100uF; Tol 10%; SMT; Vol-Rtg 50V; X7R
Mfr. Part#:
C1206C104K5RACTU

Allied Stock#: 70095654

 RoHS Compliant Part

 
View More from KEMET >>
Pricing (USD) & Availability
Standard Pricing
$0.015 (Each)
1$0.015
25$0.013
100$0.012
250$0.011
500$0.010
1000$0.009
2500$0.009
Availability

13183 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: C1206 Series
Capacitance: 0.1 μF
Case Size: 1206 (3216 mm)
Dielectric Characteristic: X7R
Dimensions: 0.126" x 0.063" (3.2 x 1.6mm) LxW
Material, Element: Ceramic
Packaging: Cut Tape
Series: C1206 Series
Termination: SMD
Tolerance: ±10 %
Voltage Rating: 50 VDC

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.