Location: 
All Products

KEMET C1206C104K3HACTU

KEMET - C1206C104K3HACTU - Capacitor; Ceramic; 0.1uF; Tol 10%; SMT High Temp; Vol-Rtg 25V; Ultra Stable; X8R View larger image View larger image
Image may be a representation.
See specs for product details.

KEMET Capacitor; Ceramic; 0.1uF; Tol 10%; SMT High Temp; Vol-Rtg 25V; Ultra Stable; X8R
Mfr. Part#:
C1206C104K3HACTU

Allied Stock#: 70096634

 RoHS Compliant Part

 
View More from KEMET >>
Pricing (USD) & Availability
Standard Pricing
$0.179 (Each)
1$0.179
25$0.149
100$0.112
250$0.089
500$0.081
1000$0.074
2500$0.069
Availability

46 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: C Series
Capacitance: 0.1 μF
Case Size: 1206 (3216 mm)
Dielectric Characteristic: X8R
Dimensions: 0.126" x 0.063" (3.2 x 1.6mm) LxW
Material, Element: Ceramic
Mounting Type: PCB
Series: C1206 Series
Special Features: High Temperature
Termination: SMD
Tolerance: -10, +10 %
Voltage Rating: 25 VDC

Overview

KEMET's Ultra Stable X8R Dielectric features a 150°C maximum operating temperature, offering the latest in high temperature dielectric as conventional X8R, but without the capacitance loss due to applied DC voltage. Ultra Stable X8R exhibits no capacitance loss and is a suitable replacement for higher capacitance and larger footprint devices that fail to offer capacitance stability. Product applications include harsh environments such as Down Hole (Oil Exploration), Automotive (Under Hood), Military and Aerospace.

Features:
  • Capacitance Range: 10 pf to 0.22 μF
  • Six Standard Package Options: EIA 0402, 0603, 0805, 1206, 1210, and 1812 Case Sizes
  • Voltage Rating: 25 V,50 V and 100 V
  • Tolerance: ±1%, ±2%, ±5%, ±10% and ±20%, capacitance shift limited to 15% from –55°C to +150°C.