Location: 
All Products

KEMET C1206C102KCRACTU

KEMET - C1206C102KCRACTU - 1206 C 1nF Ceramic Multilayer Capacitor,  500 VDC,  +125degC,  X7R Dielec,  +/-10% View larger image View larger image
Image may be a representation.
See specs for product details.

KEMET 1206 C 1nF Ceramic Multilayer Capacitor, 500 VDC, +125degC, X7R Dielec, +/-10%
Mfr. Part#:
C1206C102KCRACTU

Allied Stock#: 70096165

 RoHS Compliant Part

 
View More from KEMET >>
Pricing (USD) & Availability
Standard Pricing
$0.220 (Each)
1$0.220
10$0.177
25$0.141
50$0.120
100$0.102
250$0.087
Availability

1581 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: C Series
Capacitance: 1000 pF
Case Size: 1206 (3216 mm)
Dielectric Characteristic: X7R
Dimensions: 0.126" x 0.063" (3.2 x 1.6mm) LxW
Material, Element: Ceramic
Mounting Type: PCB
Packaging: Cut Tape
Series: C1206 Series
Special Features: High Voltage
Termination: SMD
Tolerance: -10, +10 %
Voltage Rating: 500 VDC

Overview

KEMET's High Voltage Surface Mount Capacitors are designed to withstand high voltage
applications. They offer high capacitance with low leakage current and low ESR at high
frequency. The capacitors have pure tin(Sn) plated external electrodes for good solderability.
X7R dielectrics are not designed for AC line filteringapplications. An insulating coating may be
required to prevent surface arcing. These components are RoHS


APPLICATIONS:
  • Switch Mode Power Supply
  • Input Filter
  • Resonators
  • Tank Circuit
  • Snubber Circuit
  • Output Filter
  • High Voltage Coupling
  • High Voltage DC Blocking
  • Lighting Ballast
  • Voltage Multiplier Circuits
  • Coupling Capacitor/CUK