KEMET C1206C102K5GACTU
1206 C 1nF Ceramic Multilayer Capacitor, 50 VDC, +125degC, C0G Dielec, +/-10%
Mfr. Part #: C1206C102K5GACTU / RS Stock #: 70095644
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
4000
$0.075
8000
$0.07125
12000
$0.0675
16000
$0.06375
20000
$0.06
24000
$0.05625
28000
$0.0525
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
1000 pF
Capacitance Range
1000 to 9999 pF
Case Size
1206 ; 3216
Element Material
Ceramic
Mounting Type
PCB Mount
Packaging
Cut Tape
Termination
SMD
Tolerance
10% %
Voltage Rating
50 VDC
Overview
Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.