Location: 
All Products

KEMET C0805C153K5RACTU

KEMET - C0805C153K5RACTU - Capacitor; Ceramic; Cap 0.015 uF; Tol 10%; Vol-Rtg 50 VDC; SMT; 0805; X7R; Tape&Reel View larger image View larger image
Image may be a representation.
See specs for product details.

KEMET Capacitor; Ceramic; Cap 0.015 uF; Tol 10%; Vol-Rtg 50 VDC; SMT; 0805; X7R; Tape&Reel
Mfr. Part#:
C0805C153K5RACTU

Allied Stock#: 70097042

 RoHS Compliant Part

 

Resources

View C0805C153K5RACTU Datasheet Datasheet

View More from KEMET >>
Pricing (USD) & Availability
Standard Pricing
$0.006 (Each)
4000$0.006
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000 |  Multiples Of: 4000

Specifications

Brand/Series: C Series
Capacitance: 0.015 μF
Case Size: 0805 (2012 mm)
Dielectric Characteristic: X7R
Dimensions: 0.079" x 0.049" (2 x 1.25mm) LxW
Material, Element: Ceramic
Packaging: Tape & Reel
Termination: SMD
Tolerance: ±10 %
Voltage Rating: 50 VDC