Location: 
All Products

KEMET C0805C102KDRACTU

KEMET - C0805C102KDRACTU - Capacitor; Ceramic; Cap; 1000pF; Tol 10%; SMT; Vol-Rtg 1KV; High Voltage View larger image View larger image
Image may be a representation.
See specs for product details.

KEMET Capacitor; Ceramic; Cap; 1000pF; Tol 10%; SMT; Vol-Rtg 1KV; High Voltage
Mfr. Part#:
C0805C102KDRACTU

Allied Stock#: 70096151

 RoHS Compliant Part

 
View More from KEMET >>
Pricing (USD) & Availability
Standard Pricing
$0.200 (Each)
1$0.200
25$0.167
100$0.125
250$0.100
500$0.091
1000$0.083
2500$0.077
Availability

2265 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: C Series
Capacitance: 1000 pF
Case Size: 0805 (2012 mm)
Dielectric Characteristic: X7R
Dimensions: 0.079" x 0.049" (2 x 1.25mm) LxW
Material, Element: Ceramic
Mounting Type: PCB
Packaging: Cut Tape
Special Features: High Voltage
Termination: SMD
Tolerance: -10, +10 %
Voltage Rating: 1000 VDC

Overview

KEMET's High Voltage Surface Mount Capacitors are designed to withstand high voltage
applications. They offer high capacitance with low leakage current and low ESR at high
frequency. The capacitors have pure tin(Sn) plated external electrodes for good solderability.
X7R dielectrics are not designed for AC line filteringapplications. An insulating coating may be
required to prevent surface arcing. These components are RoHS


APPLICATIONS:
  • Switch Mode Power Supply
  • Input Filter
  • Resonators
  • Tank Circuit
  • Snubber Circuit
  • Output Filter
  • High Voltage Coupling
  • High Voltage DC Blocking
  • Lighting Ballast
  • Voltage Multiplier Circuits
  • Coupling Capacitor/CUK