KEMET C0603C561J3GACTU
0603 C 560pF Ceramic Multilayer Capacitor, 25 VDC, +125degC, C0G Dielec, +/-5%
Mfr. Part #: C0603C561J3GACTU / RS Stock #: 70395450
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$0.07916
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
560 pF
Capacitance Range
100 to 999 pF
Case Size
0603 ; 1608
Element Material
Ceramic
Mounting Type
PCB Mount
Termination
SMD
Tolerance
5% %
Overview
Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.