Location: 
All Products

KEMET C0603C479C5GACTU

KEMET - C0603C479C5GACTU - 0603 C0G ceramic capacitor,  50V 4.7pF
Image may be a representation.
See specs for product details.

KEMET 0603 C0G ceramic capacitor, 50V 4.7pF
Mfr. Part#:
C0603C479C5GACTU

Allied Stock#: 70395516

 RoHS Compliant Part

 

Resources

View C0603C479C5GACTU Datasheet Datasheet

View More from KEMET >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.007 (Each)
125$0.007
625$0.007
1250$0.006
2500$0.006
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 125 |  Multiples Of: 25

Specifications

Brand/Series: C Series
Case Size: 0603 (1608 mm)
Dimensions: 0.063" x 0.031" (1.6 x 0.8mm) LxW
Material, Element: Ceramic
Mounting Type: PCB
Termination: SMD

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.