Location: 
All Products

KEMET C0603C270J5GACTU

KEMET - C0603C270J5GACTU - Capacitor; Ceramic; Cap; 27.0pF; Tol 5%; SMT; Vol-Rtg 50V; C0G View larger image View larger image
Image may be a representation.
See specs for product details.

KEMET Capacitor; Ceramic; Cap; 27.0pF; Tol 5%; SMT; Vol-Rtg 50V; C0G
Mfr. Part#:
C0603C270J5GACTU

Allied Stock#: 70095494

 RoHS Compliant Part

 
View More from KEMET >>
Pricing (USD) & Availability
Standard Pricing
$0.007 (Each)
1$0.007
25$0.007
100$0.006
250$0.006
500$0.005
1000$0.005
2500$0.004
Availability

700 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Brand/Series: C Series
Capacitance: 27 pF
Case Size: 0603 (1608 mm)
Dielectric Characteristic: COG (NP0)
Dimensions: 0.063" x 0.031" (1.6 x 0.8mm) LxW
Material, Element: Ceramic
Mounting Type: PCB
Packaging: Cut Tape
Termination: SMD
Tolerance: -5, +5 %
Voltage Rating: 50 VDC

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.