Location: 
All Products

KEMET C0402C475M7PACTU

KEMET - C0402C475M7PACTU - Capacitor; Ceramic; Cap 4.7uF; Tol+20%; SMT; Vol-Rtg 4V; X5R; TR View larger image View larger image
Image may be a representation.
See specs for product details.

KEMET Capacitor; Ceramic; Cap 4.7uF; Tol+20%; SMT; Vol-Rtg 4V; X5R; TR
Mfr. Part#:
C0402C475M7PACTU

Allied Stock#: 70097121

 RoHS Compliant Part

 

Resources

View C0402C475M7PACTU Datasheet Datasheet

View More from KEMET >>
Pricing (USD) & Availability
Standard Pricing
$0.102 (Each)
10000$0.102
20000$0.101
100000$0.099
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10000 |  Multiples Of: 10000

Specifications

Brand/Series: C Series
Case Size: 0402 (1005 mm)
Dielectric Characteristic: X5R
Dimensions: 0.039" x 0.02" (1 x 0.5mm) LxW
Material, Element: Ceramic
Mounting Type: PCB
Packaging: Tape & Reel
Termination: SMD

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.