KEMET C0402C332K5RACTU
Capacitor, Ceramic, Cap, 3300pF, Tol 10%, SMT, 50V, X7R
Mfr. Part #: C0402C332K5RACTU / RS Stock #: 70095423
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$0.0119
10
$0.01095
15
$0.01012
20
$0.00928
25
$0.00833
30
$0.00738
35
$0.00595
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
C0402C332K5RAC7867
Capacitance
3300 pF
Capacitance Range
1000 to 9999 pF
Case Size
0402 ; 1005
Element Material
Ceramic
Mounting Type
PCB Mount
Packaging
Cut Tape
Termination
SMD
Tolerance
10% %
Voltage Rating
50 VDC
Overview
Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.