KEMET C0402C105K8PACTU
Capacitor;Ceramic;Cap 1uF;Tol 10%;SMT;Vol-Rtg 10V;X5R
Mfr. Part #: C0402C105K8PACTU / RS Stock #: 70096716
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
1 uF
Capacitance Range
1 to 99 uF
Case Size
0402 (1005 mm)
Element Material
Ceramic
Mounting Type
PCB
Packaging
Cut Tape
Series
C Series
Special Features
High CV
Termination
SMD
Tolerance
10 %
Voltage Rating
10 VDC
Overview
Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.