Location: 
All Products

KEMET ALS36H104N4L050

KEMET - ALS36H104N4L050 - Capacitor,  Aluminum Electrolytic,  100000uf,  50V,  Screw Terminal View larger image View larger image
Image may be a representation.
See specs for product details.

KEMET Capacitor, Aluminum Electrolytic, 100000uf, 50V, Screw Terminal
Mfr. Part#:
ALS36H104N4L050

Allied Stock#: 70343812

 RoHS Compliant Part

 
View More from KEMET >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 6.
Pricing (USD) & Availability
Standard Pricing
$99.28 (Each)
1$99.280
10$88.550
25$84.010
50$78.000
100$68.250
250$58.500
500$52.000
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ALS36 Series
Capacitance: 0.1 F
Case Size: 3" Dia. x 4.625"L
ESR: 0.0291 Ohms
Material, Element: Aluminum Electrolytic
Termination: Screw Terminal
Tolerance: –10, +30 %
Voltage Rating: 50 VDC

Overview

KEMET's ALS36/37 Series of screw terminal capacitors meets the requirements of the North American market. This range offers high CV per unit volume coupled with high ripple currents and long-life performance. The ALS36/37 Series range is manufactured in China. KEMET's ALS36/37 Series of capacitors is designed for industrial and commercial applications such as switch mode power supplies (SMPS), uninterruptible power supply (UPS) systems, variable speed drives, frequency inverters, welding equipment, and energy storage in pulse discharge applications.
Benefits:
  • Imperial Case Sizes and Terminals for North American Market
  • Long Life, Up to 20,000 Hours at +85°C (VR, IR Applied)
  • High Ripple Current
  • Excellent Surge Voltage Capability