Location: 
All Products

KEMET ALS31A332NF400

KEMET - ALS31A332NF400 - Capacitor; Aluminum Electrolytic; 3300 uF; 20%; 400 VDC; Screw Terminal; 77x105mm
Image may be a representation.
See specs for product details.

KEMET Capacitor; Aluminum Electrolytic; 3300 uF; 20%; 400 VDC; Screw Terminal; 77x105mm
Mfr. Part#:
ALS31A332NF400

Allied Stock#: 70395423

 RoHS Compliant Part

 

Resources

View ALS31A332NF400 Datasheet Datasheet

View More from KEMET >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$81.53 (Each)
5$81.530
10$71.970
25$62.390
50$52.810
Availability

0 can ship immediately.

8 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Brand/Series: ALS31 Series
Capacitance: 3300 μF
Case Size: 3.031 In. Dia. x 4.134 In. L (77 mm Dia. x 105 mm L)
Configuration: Radial, Can
ESR: 0.049 Ohm
Lead Spacing: 1.252 In. (31.80 mm)
Material, Element: Aluminum Electrolytic
Series: ALS30/31 Series
Temperature, Operating, Maximum: 85 Deg. C
Temperature, Operating, Minimum: -40 Deg. C
Termination: Screw Terminal
Tolerance: -20, +20 %
Voltage Rating: 400 VDC

Overview

KEMET's ALS30/31 Series of screw terminal capacitors covers a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Typical applications for KEMET's ALS30/31 Series of capacitors include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding, and measuring.
Benefits:
  • Compact Size
  • Long Life, Up to 20,000 Hours at +85°C (VR, IR Applied)
  • High Ripple Current
  • Excellent Surge Voltage Capability