Location: 
All Products

KEMET ALS30A682DB063

KEMET - ALS30A682DB063 - Capacitor; Aluminum Electrolytic; 6800 uF; 20%; 63 VDC; Screw Terminal; 36x62mm
Image may be a representation.
See specs for product details.

KEMET Capacitor; Aluminum Electrolytic; 6800 uF; 20%; 63 VDC; Screw Terminal; 36x62mm
Mfr. Part#:
ALS30A682DB063

Allied Stock#: 70395330

 RoHS Compliant Part

 

Resources

View ALS30A682DB063 Datasheet Datasheet

View More from KEMET >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$14.78 (Each)
5$14.780
10$13.930
25$13.130
50$12.320
Availability

0 can ship immediately.

133 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Brand/Series: ALS30/31 Series
Capacitance: 6800 μF
Case Size: 36 mm Dia. x 62 mm L
ESR: 0.026 Ohms
Material, Element: Aluminum Electrolytic
Series: ALS30/31 Series
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: –40 °C
Termination: Screw Terminal
Tolerance: ±20 %
Voltage Rating: 63 VDC

Overview

KEMET's ALS30/31 Series of screw terminal capacitors covers a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Typical applications for KEMET's ALS30/31 Series of capacitors include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding, and measuring.
Benefits:
  • Compact Size
  • Long Life, Up to 20,000 Hours at +85°C (VR, IR Applied)
  • High Ripple Current
  • Excellent Surge Voltage Capability