KEMET ALC40A681DL450
Capacitor;Electrolytic;Cap 680 uF;Snap-In;Vol-Rtg 450V;2 Pin;35X80 mm
Mfr. Part #: ALC40A681DL450 / RS Stock #: 70096582
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$17.57
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
680 uF
Capacitance Range
100 to 999 uF
Element Material
Aluminum Electrolytic
Termination
Snap-In
Tolerance
20% %
Voltage Rating
450 VDC
Overview
The ALC40 series of snap-in capacitors feature the same high ripple currents and long life characteristics as the ALC10 series but can operate at higher temperatures. They are similarly suited for high reliability and long life applications such as frequency converters, UPS systems and switch mode power supplies, but the extended temperature range allows increased ripple current at lower temperatures.