Location: 
All Products

KEMET ALC10C821EL450

KEMET - ALC10C821EL450 - 820uF 450V dc Aluminium Electrolytic Capacitor Can - Snap-In, Radial, ALC10 Series
Image may be a representation.
See specs for product details.

KEMET 820uF 450V dc Aluminium Electrolytic Capacitor Can - Snap-In, Radial, ALC10 Series
Mfr. Part#:
ALC10C821EL450

Allied Stock#: 70395313

 RoHS Compliant Part

 

Resources

View ALC10C821EL450 Datasheet Datasheet

View More from KEMET >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$33.90 (Each)
10$33.900
25$29.780
50$26.280
100$23.190
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: ALC10 Series
Material, Element: Aluminum Electrolytic

Overview

ALC10 Series
Kemet ALC10 series snap-in aluminum electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminum electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).