Location: 
All Products

KEMET ACR05B101KGS

KEMET - ACR05B101KGS - Capacitor; Ceramic; Cap 100pF; Tol 10%; Radial High Temperature; Vol-Rtg 50V; LS .2 View larger image View larger image
Image may be a representation.
See specs for product details.

KEMET Capacitor; Ceramic; Cap 100pF; Tol 10%; Radial High Temperature; Vol-Rtg 50V; LS .2
Mfr. Part#:
ACR05B101KGS

Allied Stock#: 70096349

 RoHS Compliant Part

 

Resources

View ACR05B101KGS Datasheet Datasheet

View More from KEMET >>
Pricing (USD) & Availability
Standard Pricing
$6.81 (Each)
50$6.810
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 50

Specifications

Capacitance: 100 pF
Dielectric Characteristic: COG (NP0)
Material, Element: Ceramic
Termination: Radial Leads
Tolerance: ±10 %
Voltage Rating: 50 VDC

Overview

Kemet Type ACR High Temperature ceramic cased capacitors, with a new, unique design concept, are ideally suited for continuous operation up to +200 C. Problems associated with epoxy cased/epoxy potted capacitors, such as material deterioration, cracks in cases and potted areas, are nonexistent, even at +200 C. Type C0G (NP0) capacitors, which exhibit little change in capacitance with variations in temperature, are used in RF oscillators, precision timing circuits, wave filters, and other circuits requiring a predictable linear temperature coefficient.


Features:
  • Continuous Operation Up to +200 °C
  • Voltage: 50 - 100 V
  • Capacitance Range: 1.0 pF - 0.12 uF
    Applications:
  • Oil Well Logging (Down Hole)
  • Jet Engine Controls
  • Geophysical Pressure Probes