Keithley Instruments 2700
Meter Bench 6 1/2 Digit DMM and Datalogger Series
Mfr. Part #: 2700 / RS Stock #: 70231766
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Series
2700 Series
Overview
Keithley Series 2700 Multimeter/Data Acquisition/Switch Systems
The Integra Series of 61/2-digit Multimeter/Switch systems blends Keithley’s high performance DMM technology, switching expertise, and data acquisition knowledge into compact, affordable, easy-to-use packages. This technical data booklet provides a comprehensive overview of the systems and includes detailed specifications.
There are three Integra systems: the Model 2700, 2701, and 2750. Each consists of a mainframe and a growing line of plug-in switch/control modules. The Model 2700 and 2701 each include two slots for the plug-in modules; the Model 2750 has five slots. Each slot can support a series of multiplexer, matrix, or control modules, and all the modules in a system operate simultaneously. Input modules can be mixed or matched to provide a broad range of measurement, acquisition, and control capabilities.
Features:
Choice of two-slot (2700, 2701) or five-slot (2750) mainframes
Built-in algorithms for a variety of thermocouples, RTDs, and thermistors.
12 switch and control modules from which to choose
Open lead detection
Battery-backed non-volatile memory
Channel Monitor function
Selectable power line cycle integration
The Integra Series of 61/2-digit Multimeter/Switch systems blends Keithley’s high performance DMM technology, switching expertise, and data acquisition knowledge into compact, affordable, easy-to-use packages. This technical data booklet provides a comprehensive overview of the systems and includes detailed specifications.
There are three Integra systems: the Model 2700, 2701, and 2750. Each consists of a mainframe and a growing line of plug-in switch/control modules. The Model 2700 and 2701 each include two slots for the plug-in modules; the Model 2750 has five slots. Each slot can support a series of multiplexer, matrix, or control modules, and all the modules in a system operate simultaneously. Input modules can be mixed or matched to provide a broad range of measurement, acquisition, and control capabilities.
Features: