Keithley Instruments 2602B:C/NEW DATA
System Sourcemeter, Dual Channel, 40V, Calibration w/ Data Cert included
Mfr. Part #: 2602B:C/NEW DATA / RS Stock #: 70927652
Overview
The Series 2600B System SourceMeter SMU Instruments are the industry’s leading current/voltage source and measure solutions, and are built from Keithley's third generation SMU technology. The Series 2600B offers single- and dual-channel models that combine the capabilities of a precision power supply, true current source, 6 1/2-digit DMM, arbitrary waveform generator, pulse generator, and electronic load - all into one tightly integrated instrument. The result is a powerful solution that significantly boosts productivity in applications ranging from bench-top I-V characterization through highly automated production test. Built-in web browser based software enables I-V testing through any computer from anywhere in the world. Or, use your Android smart device to perform plug & play I-V testing with fingertip control with the Keithley IVy application. For automated system applications, the Series 2600B’s Test Script Processor (TSP®) runs complete test programs from inside the instrument for industry-best throughput. In larger, multi-channel applications, Keithley’s TSP-Link® Technology works together with TSP Technology to enable high-speed, SMU-per-pin parallel testing. Because Series 2600B SourceMeter SMU Instruments have fully isolated channels that do not require a mainframe, they can be easily reconfigured and re-deployed as your test applications evolve.
Features:
Tightly integrated, 4-quadrant voltage/current source and measure instruments offer best in class performance with 6 1/2-digit resolution
Family of models offer industry’s widest dynamic range: 10A pulse to 0.1fA and 200V to 100nV
Built-in web browser based software enables remote control through any browser, on any computer, from anywhere in the world
Compatibility with the Keithley IVy mobile app enables true plug & play I/V characterization and test through any Android device
TSP (Test Script Processing) technology embeds complete test programs inside the instrument for bestin-class system-level throughput
TSP-Link expansion technology for multi-channel parallel test without a mainframe
Software emulation for Keithley’s 2400 SourceMeter SMU Instrument
USB 2.0, LXI-C, GPIB, RS-232, and digital I/O interfaces
Free software drivers and development/debug tools
Optional ACS-Basic semiconductor component characterization software
Features: