Location: 
All Products

Keithley Instruments 2510-AT

Keithley Instruments - 2510-AT - Autotuning Tec Source Meter
Image may be a representation.
See specs for product details.

Keithley Instruments Autotuning Tec Source Meter
Mfr. Part#:
2510-AT

Allied Stock#: 70717228
 

Resources

View More from Keithley Instruments >>
Pricing (USD) & Availability
Standard Pricing
$6,300.00 (Each)
1$6,300.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 2500 Series

Overview

2510-AT Autotuning TEC SourceMeter SMU
InstrumentThe Models 2510 and 2510-AT TEC SourceMeter SMU instruments enhance Keithley’s CW (Continuous Wave) test solution for high speed LIV (light-current-voltage) testing of laser diode modules. These 50W bipolar instruments were developed in close cooperation with leading manufacturers of laser diode modules for fiberoptic telecommunications networks. Designed to ensure tight temperature control for the device under test, the Model 2510 was the first in a line of highly specialized instruments created for telecommunications laser diode testing. It brings together Keithley’s expertise in high speed DC sourcing and measurement with the ability to control the operation of a laser diode module’s Thermo-Electric Cooler or TEC (sometimes called a Peltier device) accurately.

Features:
  • 50W TEC Controller combined with DC measurement functions
  • Fully digital P-I-D control
  • Autotuning capability for the thermal control loop (2510-AT)
  • Designed to control temperature during laser diode module testing
  • Wide temperature setpoint range (–50°C to +225°C) and high setpoint resolution (±0.001°C) and stability (±0.005°C)
  • Compatible with a variety of temperature sensor inputs—thermistors, RTDs, and IC sensors
  • Maintains constant temperature, current, voltage, and sensor resistance
  • AC Ohms measurement function verifies integrity of TEC
  • Measures and displays TEC parameters during the control cycle
  • 4-wire open/short lead detection for thermal feedback element
  • IEEE-488 and RS -232 interfaces
  • Compact, half-rack design