Location: 
All Products

Keithley Instruments 2420

Keithley Instruments - 2420 - 2420 Sourcemeter, 1 Ch, 0.2 Ohm to 200 MOhm +/-10 uAto+/-3A +/-200 mVto+/-60V 60W View larger image View larger image
Image may be a representation.
See specs for product details.

Keithley Instruments 2420 Sourcemeter, 1 Ch, 0.2 Ohm to 200 MOhm +/-10 uAto+/-3A +/-200 mVto+/-60V 60W
Mfr. Part#:
2420

Allied Stock#: 70099447
 
View More from Keithley Instruments >>
Pricing (USD) & Availability
Standard Pricing
$7,690.00 (Each)
1$7,690.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 2400 Series
Current, Output: 3 A
Power Output: 60 W
Power, Output: 60W
Type: Source/Meter
Voltage, Output: 60 V

Overview

Explore the Series 2400 SourceMeter Instrument Family for the Widest I-V Dynamic Range Available
Series 2400 SourceMeter instruments are designed specifically for testing devices that demand tightly coupled precision voltage and current sourcing as well as measurement capabilities. Each is a single-channel instrument that is both a highly stable DC power source and a true instrument-grade 61/2-digit multimeter. The power source characteristics include low noise, precision, and readback. The multimeter capabilities include high repeatability and low noise.

Features:
  • Five Instruments in One (IV Source, IVR Measure)
  • Seven Models: 20 - 100 W DC, 1000 W Pulsed, 1100 V to 1 μV, 10 A to 10 pA
  • Source and Sink (4-Quadrant) Operation
  • 0.012% Basic Measure Accuracy with 61/2-Digit Resolution
  • 2-, 4-, and 6-Wire Remote V-Source and Measure Sensing
  • 1700 Readings/Second at 41/2 Digits Via GPIB
  • Pass/Fail Comparator for Fast Sorting/Binning
  • Available High Speed Sense Lead Contact Check Function
  • Programmable DIO Port for Automation/Handler/Prober Control (Except Model 2401)
  • Standard SCPI GPIB, RS-232 and Keithley Trigger Link Interfaces
  • Keithley LabTracer 2.0 I-V Curve Tracing Application Software (Download)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.