Kavlico

Refine Your Search
Manufacturer Clear
[-] Filter by Category
[-] Filter by RoHS Code

Kavlico

Visit the Kavlico Website

For over 50 years, Kavlico, located in Moorpark California has designed and manufactured high performance pressure sensors, transducers, and transmitters for a broad range of industrial, transportation, and aerospace applications utilizing state-of-the-art sensing technologies.  Our sensors can be specified to measure, gage, absolute, and differential pressures using ceramic capacitive, piezo-resistive (PRT), silicon micro-machined (MEMS), or thin film sensing technologies.  Pressure ranges are from 1"H20 to 30,000 psi.  These high accuracy devices are available with a variety of process and electrical connector options.  Robust package designs include brass, stainless and plastic composites.  The sensors operate in high shock and vibration environments, are temperature compensated over a wide range, are EMI/RFI protected and have good overpressure protection.  Voltage analog output is standard with other options available.

Kavlico Featured Products
 
Kavlico - Transducer;  Pressure;  50 PSIG;  SiliconeSeal;  1/4-18NPT;  Output 0.5 to 4.5 VDC
Transducer; Pressure; 50 PSIG; SiliconeSeal; 1/4-18NPT; Output 0.5 to 4.5 VDC
$275.00   Each
Kavlico - Sensor;  Pressure;  500 psi S;  Packard connector,  with 12",  18 AWG Leads
Sensor; Pressure; 500 psi S; Packard connector, with 12", 18 AWG Leads
$146.40   Each
Kavlico - Pressure sensing module, 0-0.2bar G, 0.5-4.5VDC ratiometric
Pressure sensing module, 0-0.2bar G, 0.5-4.5VDC ratiometric
$114.75   Each
Kavlico - Pressure sensing module, 0-1bar G, 0.5-4.5VDC ratiometric
Pressure sensing module, 0-1bar G, 0.5-4.5VDC ratiometric
$114.75   Each

© Allied Electronics, Inc. 2015. All rights reserved.