Sensata - Kavlico P265-500A-E1C
Sensor, Pressure, 0-500PSI, Absolute, Metric Pack 150, P265 Series
Mfr. Part #: P265-500A-E1C / RS Stock #: 70396175
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$92.40
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
IP Rating
IP67
Mounting Type
Panel Mount
Supply Voltage
4.50 Vdc to 5.50 Vdc V
Type
Absolute
Overview
The model P265 is based on Kavlico’s fieldproven ceramic capacitive technology with the latest state-of-the-art ASIC. Featuring
a 316SS housing, the P265 is designed for general use wherever a rugged and reliable pressure transducer is required.
The P265 package has a built-in MetriPack 150, electrical connector and supports popular process connection threads. The
P265 is offered with a variety of seal materials and is suitable for many diverse applications. Specifically intended for OEM applications, the
P265 delivers a cost effective solution without compromising performance or reliability.
a 316SS housing, the P265 is designed for general use wherever a rugged and reliable pressure transducer is required.
The P265 package has a built-in MetriPack 150, electrical connector and supports popular process connection threads. The
P265 is offered with a variety of seal materials and is suitable for many diverse applications. Specifically intended for OEM applications, the
P265 delivers a cost effective solution without compromising performance or reliability.