Location: 
All Products

K-Sun LSTA-3B

K-Sun - LSTA-3B - Truck & Auto 12V- DC Adapter for LABLESHOP BEE3 View larger image View larger image
Image may be a representation.
See specs for product details.

K-Sun Truck & Auto 12V- DC Adapter for LABLESHOP BEE3
Mfr. Part#:
LSTA-3B

Allied Stock#: 70012564

 RoHS Compliant Part

 

Resources

View LSTA-3B Datasheet Datasheet

View More from K-Sun >>
Pricing (USD) & Availability
Standard Pricing
$37.05 (Each)
1$37.050
10$31.840
25$28.300
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LSTA Series
Configuration: Encapsulated
Input Voltage: 10.8-18 VDC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: Switching
Output: 11.3VDC@1.64A
Power, Output: 18.5 W
Primary Type: DC-DC
Special Features: Overload Protection, Reliability
Type: Lable Maker
Voltage, Output: 11 VDC
Similar Products