Location: 
All Products

JUMO Process Control Inc 703571(20258X)/54 (RS422/485 MODBUS RTU)

JUMO Process Control Inc - 703571(20258X)/54 (RS422/485 MODBUS RTU) - Plug In Optional Module for use with 703571 JUMO DICON Touch
Image may be a representation.
See specs for product details.

JUMO Process Control Inc Plug In Optional Module for use with 703571 JUMO DICON Touch
Mfr. Part#:
703571(20258X)/54 (RS422/485 MODBUS RTU)

Allied Stock#: 70749301

 RoHS Compliant Part

 

Resources

View 703571(20258X)/54 (RS422/485 MODBUS RTU) Datasheet Datasheet

View More from JUMO Process Control Inc >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$119.91 (Each)
1$119.910
5$116.240
10$113.700
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Overview

DICON touch - Process- and Program Controller Accessories
The DICON touch is a two-channel universal process and program controller that displays information using a vibrant TFT Color graphics display. The device is operated intuitively by touch. Both control channels use the tried-and-tested JUMO control algorithm with two possible optimization options. These enable a simple and highly-accurate startup. It enables multiple zone control, cascade control, or other complex control tasks. 4 analog universal inputs and up to 8 external inputs can record a variety of physical measured values with high precision. The actuators can be controlled directly in the device with either an analog or digital setup. These can be expanded further through external digital outputs. Interfaces such as Modbus, PROFIBUS, or Ethernet with web server can be used for the communication with higher-order systems. An individual process screen can be created by using the configuration software. Using the recording extra-code important analog and digital process values can be saved so that they are tamper-proof, so that they can be graphically visualized, and so that they can be exported via interface or USB-stick in a tamper-proof fashion to the PC. The configuration software ensures that the process controller can be easily programd, that math or logical coherences can be described, and that customer-specific linearization can be created. In addition, tools for simulating external signals or control paths are included. These tools can also record for the duration of the startup. A comprehensive alarm and limit-value concept as well as a flexible digital signal administration complete the "all-in-one" device.