Location: 
All Products

Johnson Electric XP52Z11

Johnson Electric - XP52Z11 - Switch,  pushbtn; SPDT NO Double break; Mom; 16A 400VAC; Door mnt; 1/4in. QC View larger image View larger image
Image may be a representation.
See specs for product details.

Johnson Electric Switch, pushbtn; SPDT NO Double break; Mom; 16A 400VAC; Door mnt; 1/4in. QC
Mfr. Part#:
XP52Z11

Allied Stock#: 70162381

 RoHS Compliant Part

 
View More from Johnson Electric >>
Pricing (USD) & Availability
Standard Pricing
$3.67 (Each)
1$3.670
10$3.490
25$3.380
50$3.280
100$3.180
250$3.050
Availability

398 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Round
Brand/Series: XP Series
Contact Form: SPDT DB
Current Rating: 16 A
IP Rating: IP40
Mounting Hole Size: 0.17 "
Operation: Momentary
Standards: UL Listed, CSA Certified, ENEC
Temperature Rating: -20 to +140 °C
Termination: QC Tabs
Type: Pushbutton
Voltage Rating: 250 VAC

Overview

Double-break switching isolates the NC circuit (terminals 1 and 2) from the NO circuit (terminals 3 and 4) of this versatile plunger actuated switch.