Location: 
All Products

Johnson Electric V9N

Johnson Electric - V9N - Switch,  Miniature SEALSED METAL ACTION MicroSwitch,  10A,  250 VAC,  PIN PLUNGER View larger image View larger image
Image may be a representation.
See specs for product details.

Johnson Electric Switch, Miniature SEALSED METAL ACTION MicroSwitch, 10A, 250 VAC, PIN PLUNGER
Mfr. Part#:
V9N

Allied Stock#: 70162342

 RoHS Compliant Part

 
View More from Johnson Electric >>
Pricing (USD) & Availability
Standard Pricing
$24.63 (Each)
1$24.630
10$23.430
25$22.700
50$22.010
100$21.370
250$20.460
Availability

17 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Plunger
Body Style: Miniature
Brand/Series: V9N Series
Current, Rating: 10
Flammability Rating: UL94V-0
Force, Operating: 5.5 N (Actuating)
IP Rating: IP67
Material, Casing: Zinc Diecasting (Housing)
Mounting Hole Size: 0.13 "
Special Features: Sealed
Standards: UL Listed, CSA Certified
Temperature Rating: -40 to 125 °C
Termination: Screws
Type: Limit
Voltage Rating: 250 VAC

Overview

Snap-Action Microswitch, Plunger Actuator Type, 250 V Voltage Rating

Miniature Sealed Metal Snap Action Microswitch, 10 Amp 250 VAC. Terminal M3 screws sealed to IP 67, also available in a pre-wired version. Switches are available with silver contacts. Actuators are available with both standard and reverse action style. UL Recognized and CSA Certified. Dimensions : 1.67" × 0.63" × 1.11".

F1 Series
  • High Electrical Rating from a Very Small Switch
  • Gold Plated Contacts
  • PCB Mounting from Side
  • UL and CSA Approved

    F4 Series
  • High Electrical Rating from a Very Small Switch
  • Long Mechanical and Electrical Life
  • Gold-Plated Contact Option

    V4N Series
  • Peg Mounting Option
  • Solder Terminals
  • 2.8 mm Faston (Quick Connect) Terminals
  • PCB Terminals
  • Sealed (IP 67)/Unsealed (IP 40)
  • Pre-Wired Option
  • Snap-On Terminal Covers

    V3S Series
  • IEC IP67 Sealed Mechanism
  • Industry Standard Miniature Switch Mounting Hole Positions
  • Pre-Wired — Horizontal Leads
  • UL, CSA and ENEC Approved

    V9N Series

  • Robust Metal Housing
  • IEC IP67 Sealed Mechanism
  • High Temperature Unwired Versions
  • Pre-Wired Options — Vertical and Horizontal Leads

    XC Series
  • Wide Range of Actuating Forces
  • Long Mechanical and Electrical Life
  • Solder, PCB, Faston (Quick Connect) Terminals

    XG Series
  • Wide Number of Force Variants
  • High Mechanical and Electrical Life
  • Solder Terminals
  • Quick Connect
  • PCB Terminals
  • High Temperature Versions
  • Wide Range of Levers