Location: 
All Products

Johnson Electric F4T7UL

Johnson Electric - F4T7UL - SWITCH,  ULTRAMINIATURE SNAP ACTION,  5A, 125/250 VAC,  PIN PLUNGER View larger image View larger image
Image may be a representation.
See specs for product details.

Johnson Electric SWITCH, ULTRAMINIATURE SNAP ACTION, 5A, 125/250 VAC, PIN PLUNGER
Mfr. Part#:
F4T7UL

Allied Stock#: 70162324

 RoHS Compliant Part

 
View More from Johnson Electric >>
Pricing (USD) & Availability
Standard Pricing
$3.41 (Each)
1$3.410
10$3.240
25$3.140
50$3.040
100$2.960
250$2.830
Availability

2941 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Pin Plunger
Body Style: Ultra-Miniature
Brand/Series: F4 Series
Current Rating: 5Amps
IP Rating: IP40
Mounting Hole Size: 2.25 mm
Mounting Type: PCB
Operation: Snap Action
Termination: Solder Lugs
Type: Basic
Voltage Rating: 250VAC VAC

Overview


Ultraminiature Snap Action Microswitch, 5 Amp, 125/250 VAC. Solder terminals. Switches are available with silver or gold plate on silver contacts. Actuator lengths are measured from front mounting peg. UL Recognized and CSA Certified. Dimensions : 0.50" × 0.20" × 0.39".

F1 Series
  • High Electrical Rating from a Very Small Switch
  • Gold Plated Contacts
  • PCB Mounting from Side
  • UL and CSA Approved

    F4 Series
  • High Electrical Rating from a Very Small Switch
  • Long Mechanical and Electrical Life
  • Gold-Plated Contact Option

    V4N Series
  • Peg Mounting Option
  • Solder Terminals
  • 2.8 mm Faston (Quick Connect) Terminals
  • PCB Terminals
  • Sealed (IP 67)/Unsealed (IP 40)
  • Pre-Wired Option
  • Snap-On Terminal Covers

    V3S Series
  • IEC IP67 Sealed Mechanism
  • Industry Standard Miniature Switch Mounting Hole Positions
  • Pre-Wired — Horizontal Leads
  • UL, CSA and ENEC Approved

    V9N Series

  • Robust Metal Housing
  • IEC IP67 Sealed Mechanism
  • High Temperature Unwired Versions
  • Pre-Wired Options — Vertical and Horizontal Leads

    XC Series
  • Wide Range of Actuating Forces
  • Long Mechanical and Electrical Life
  • Solder, PCB, Faston (Quick Connect) Terminals

    XG Series
  • Wide Number of Force Variants
  • High Mechanical and Electrical Life
  • Solder Terminals
  • Quick Connect
  • PCB Terminals
  • High Temperature Versions
  • Wide Range of Levers


  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.