All Products

Johnson Electric B22-501-M-36

Johnson Electric - B22-501-M-36 - Solenoid,  Box Frame,  OF-B22, 120V 0HZ ID View larger image View larger image
Image may be a representation.
See specs for product details.

Johnson Electric Solenoid, Box Frame, OF-B22, 120V 0HZ ID
Mfr. Part#:

Allied Stock#: 70162481

 RoHS Compliant Part



View B22-501-M-36 Datasheet Datasheet

View More from Johnson Electric >>
Pricing (USD) & Availability
Standard Pricing
$13.79 (Each)

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 1


Action: Pull
Brand/Series: B22 Series
Coil Resistance: 40.5 Ohms
Coil Voltage: 120 VAC
Configuration: C-Frame
Depth: 37.29 mm
Dimensions: 1.61 In. L x 1.31 In. W x 1.47 In. H (4.09 mm L x 3.33 mm W x 3.73 mm H) mm
Duty Cycle: Continuous
Force: 9.6 oz.
Length: 40.87 mm
Power Rating: 9.9 W
Primary Type: Frame
Stroke: 1 In.
Supply Voltage: 120 VAC
Type: Linear
Voltage Rating: 120 VAC
Weight: 7.5 oz. (213 g)
Width: 1.312" (33.32mm)


Low Cost, High Volume Products, Strokes to 1 in., DC Operation