Location: 
All Products

Johnson Electric B16-254-B-1

Johnson Electric - B16-254-B-1 - Solenoid;  T;  2035;  2.86 W @ 20 degC (50% Duty Cycle);  12 VDC;  100.79 Ohms View larger image View larger image
Image may be a representation.
See specs for product details.

Johnson Electric Solenoid; T; 2035; 2.86 W @ 20 degC (50% Duty Cycle); 12 VDC; 100.79 Ohms
Mfr. Part#:
B16-254-B-1

Allied Stock#: 70162403

 RoHS Compliant Part

Resources

View B16-254-B-1 Datasheet Datasheet

View More from Johnson Electric >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 50

Specifications

Action: Pull
Brand/Series: B16 Series
Coil Insulation: Class B @ 130 °C
Coil Resistance: 100.79 Ohms
Coil Type: T
Coil Voltage: 12 VDC
Coil Wire Size: 26 AWG
Configuration: C-Frame
Depth: 0.48" (12.2mm)
Dimensions: 0.99 In. L x 0.39 In. W x 0.48 In. H (2.51 mm L x 0.99 mm W x 1.22 mm H) in.
Duty Cycle: Continuous
Force: 3.99 N @ 20 °C
Length: 0.99" (25.146mm)
Number of Turns: 2035
Power Rating: 2.86 W
Primary Type: Frame
Special Features: Class B, 130 DegC
Stroke: 0.15 In.
Stroke Length: 0.05 in.
Supply Voltage: 12 VDC
Termination, Coil: Leadwires
Type: Linear
Voltage Rating: 24 VDC
Voltage Rating, Input: 12 VDC
Weight: 0.441 oz. (12.5 g)
Width: 0.39" (9.9mm)

Overview

Low Cost, High Volume Products, Strokes to 1 in., DC Operation