Johnson Electric 195206-228

Johnson Electric Solenoid; Pull Tubular Solenoid Type; 28 AWG Coil Wire Size; 1645; 13.8 VDC
Mfr. Part#:
195206-228

Allied Stock#: 70162416
 

Documents

View 195206-228 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$18.43 (Each)
1$18.430
25$17.000
50$16.480
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Pull Tubular Solenoid, 19.20 Ohms Coil Resistance, 10 W Power Rating, Coil Wire Size 28 AWG

The Ledex® STA Series of tubular solenoids is available in three sizes of 1⁄2", 3⁄4" and 1 inch diameter. Both push and pull types are available. Additionally, each size and type is available with a choice of two plunger configurations: flat face and 60°, as well as with or without an anti-rotation flat on the mounting bushing. These options offer maximum force for a wide range of applications. The new design also improves performance and provides longer life than previous tubular designs. They offer quiet operation and improved reliability for demanding applications.

Power Requirements
Voltage applied to the solenoid must be matched to the coil wire size for proper operation. Solenoids are cataloged in coil AWG ranging from #23 up to #37 to accommodate your input power. Refer to the individual model specification pages for coil wire AWG recommendations. Many other coil AWG sizes are available. Please feel free to contact our application engineering department for availability.

Features
  • Enhanced Design and Improved Performance
  • Push and Pull Models
  • Life Rating of 25 Million Actuations

    Applications
  • Computer Peripherals
  • Industrial Sewing Machines
  • Automated Teller Machines
  • Blood Analyzers
  • Gate Mechanisms
  • Packaging Machinery
  • Door Interlocks
  • Sorting Machines
  • Glue Dispensers
  • Laboratory Equipment
  • Business Machines


  • © Allied Electronics, Inc. 2015. All rights reserved.