Location: 
All Products

Johnson-Cinch Connectivity Solutions 133-3701-221

Johnson-Cinch Connectivity Solutions - 133-3701-221 - Connector;  MCX;  50 Ohms;  0 to 6 GHz;  PCMount;  1000 V (RMS) (Min.);  Brass;  Gold View larger image View larger image
Image may be a representation.
See specs for product details.

Johnson-Cinch Connectivity Solutions Connector; MCX; 50 Ohms; 0 to 6 GHz; PCMount; 1000 V (RMS) (Min.); Brass; Gold
Mfr. Part#:
133-3701-221

Allied Stock#: 70090556

 RoHS Compliant Part

 
View More from Johnson-Cinch Connectivity Solutions >>
Pricing (USD) & Availability
Standard Pricing
$3.33 (Each)
250$3.330
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250 |  Multiples Of: 25

Specifications

Angle: Straight
Color, Housing: Gold
Contact Plating: Gold
Contact Resistance: 5 Milliohms (Max.) (Center), 1 Milliohms (Max.) (Outer)
Finish, Housing: Gold
Frequency: 6GHz GHz
Impedance: 50 Ohm
Insertion Loss: 0.1 dB (Max.) @ 1 GHz
Insulation Resistance: 1000 Megohms (Min.)
Material, Contact: Beryllium Copper
Material, Dielectric: TFE
Material, Housing: Brass
Mounting Type: Through Hole
Packaging: Bulk
Primary Type: MCX
Temperature Range: -65 to +165 °C
Termination: Solder
Type: PCB Jack
Voltage Rating: 335 V

Overview



Working Voltage Rating at Sea Level for Cable Type: RG-178 — 250 VRMS; RG-316, 0.086" semi-rigid and uncabled adapters — 335 VRMS. Frequency Range: 0–6 GHz. Materials: Body — Brass, gold-plated; Crimp sleeves — Copper, gold-plated; Mounting hardware — Brass nuts, phosphor bronze lockwasher, gold or nickel plated. Insulation: PTFE fluorocarbon. Features:
  • 30% Smaller than the SMB Connectors
  • Plating: Gold Over Brass Except Where Noted