Johnson-Cinch Connectivity Solutions 133-3404-101
MCX Plug, Right Angle Cabled, RG316 DS
Mfr. Part #: 133-3404-101 / RS Stock #: 70090555
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
250
$7.76
1250
$7.14
2500
$6.21
5000
$5.43
12500
$4.66
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Right Angle Degree(s)
Body Material
Brass
Body Plating
Gold
Body Style
Right Angle
Cable Type
RG-188DS ; RG-316DS
Contact Material
Brass
Contact Plating
Gold
Contact Resistance
5 to 1 mOhms
Dielectric Material
Tetrafluoroethylene
Frequency
6GHz GHz
Gender
Male
Housing Color
Gold
Housing Finish
Gold
Housing Material
Brass
Impedance
50 ohm
Insertion Loss
0.2 dB (Max.) @ 1 GHz
Insulation Resistance
1,000 MOhms
Maximum Operating Frequency
6 GHz
Mounting Type
Cable Mount
Packaging
Bulk
Primary Type
MCX
Special Features
Captivated Contact
Termination
Full Crimp
Type
Cable Plug
Voltage Rating
335 V
Overview
Among the smallest that terminate to standard application cables. Body: Brass with gold over nickel over copper-plating.