Location: 
All Products

Johnson-Cinch Connectivity Solutions 108-0907-001

Johnson-Cinch Connectivity Solutions - 108-0907-001 - Jack,  Banana;  Banana Jack;  7000 V (RMS)(Min.);  15 A;  Nylon 6/6 per ASTM D4066 View larger image View larger image
Image may be a representation.
See specs for product details.

Johnson-Cinch Connectivity Solutions Jack, Banana; Banana Jack; 7000 V (RMS)(Min.); 15 A; Nylon 6/6 per ASTM D4066
Mfr. Part#:
108-0907-001

Allied Stock#: 70090209

 RoHS Compliant Part

 
View More from Johnson-Cinch Connectivity Solutions >>
Pricing (USD) & Availability
Standard Pricing
$0.590 (Each)
1$0.590
10$0.560
50$0.530
100$0.470
250$0.450
500$0.420
Availability

5296 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Yellow
Contact Plating: Tin
Current Rating: 15 A
Diameter, Mounting Hole: 0.094 "
Insulation Type: Insulated
Length: 0.750" <3/4> (19.05mm)
Material, Body: Brass
Material, Contact: Brass
Mounting Type: Keyed Mount
Primary Type: Banana
Standards: UL Approved
Termination: Solder
Type: Banana Jack

Overview

7000 V (RMS) (Min.) Voltage, 15 A Operating Current, Nylon 6⁄6 per ASTM D4066 Body, Banana Jack
Banana Jack, Insulated Solder Terminal, 7000 V (RMS) (Min.), 15 A, Nylon 6/6 per ASTM D4066, Yellow
  • For standard 0.175"" banana plug.
  • Formed brass contact, bright-tinned finish. Comes with nickel-plated nut.
  • Panel Thickness: to 0.343"".
  • Current: 15 A. Contact Resistance: 0.010 ohms.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.