Location: 
All Products

Johnson-Cinch Connectivity Solutions 108-0903-001

Johnson-Cinch Connectivity Solutions - 108-0903-001 - Black Banana Jack,  (Brass/Tin),  7000V (RMS/Min),  15A,  Insulated Solder Terminal, View larger image View larger image
Image may be a representation.
See specs for product details.

Johnson-Cinch Connectivity Solutions Black Banana Jack, (Brass/Tin), 7000V (RMS/Min), 15A, Insulated Solder Terminal,
Mfr. Part#:
108-0903-001

Allied Stock#: 70090206

 RoHS Compliant Part

 
View More from Johnson-Cinch Connectivity Solutions >>
Pricing (USD) & Availability
Standard Pricing
$0.510 (Each)
1$0.510
25$0.480
50$0.460
100$0.440
250$0.410
500$0.390
Availability

12984 can ship immediately.

10000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Black
Contact Plating: Tin
Current Rating: 15 A
Diameter, Mounting Hole: 0.094 "
Insulation Type: Insulated
Length: 0.750" <3/4 > (19.05mm)
Material, Body: Brass
Material, Contact: Brass
Mounting Type: Keyed Mount
Primary Type: Banana
Standards: UL Approved
Termination: Solder
Type: Banana Jack

Overview

7000 V (RMS) (Min.) Voltage, 15 A Operating Current, Nylon 6/6 per ASTM D4066 Body, Banana Jack
Banana Jack with and insulated Solder terminal.


  • Keyed Mounting with double flats

  • Accepts up to 16 gauge wire

  • Nylon UL approved for self extinguishing

  • Black housing; Brass Contact with Tin finish







  • Current: 15 amps


  • For Use With: .175 (4.44) Banana Plug


  • Panel Thickness: Up to .343 (8.80)


  • Comes with nickel-plated nut.


  • Contact Resistance: 0.010 ohms.





  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.