Location: 
All Products

Johnson-Cinch Connectivity Solutions 108-0901-001

Johnson-Cinch Connectivity Solutions - 108-0901-001 - Banana Jack;  15 A;  Brass;  Tin;  White;  Solder View larger image View larger image
Image may be a representation.
See specs for product details.

Johnson-Cinch Connectivity Solutions Banana Jack; 15 A; Brass; Tin; White; Solder
Mfr. Part#:
108-0901-001

Allied Stock#: 70090204

 RoHS Compliant Part

 
View More from Johnson-Cinch Connectivity Solutions >>
Pricing (USD) & Availability
Standard Pricing
$0.590 (Each)
1$0.590
10$0.560
50$0.530
100$0.470
250$0.450
500$0.420
Availability

2665 can ship immediately.

5000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: White
Contact Plating: Tin
Current Rating: 15 A
Diameter, Mounting Hole: 0.094 "
Insulation Type: Insulated
Material, Body: Brass
Material, Contact: Brass
Primary Type: Banana
Termination: Solder
Type: Banana Jack

Overview

Banana Jack, 15 A Current Rating, Brass Body Material, Tin Finish, White Color
Banana Jack, Insulated Solder Terminal, 15 A, Brass, Tin, White
  • For standard 0.175"" banana plug.
  • Formed brass contact, bright-tinned finish. Comes with nickel-plated nut.
  • Panel Thickness: to 0.343"". Current: 15 A. Contact Resistance: 0.010 ohms
    Banana jack body material brass.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.