Location: 
All Products

Johnson-Cinch Connectivity Solutions 108-0302-001

Johnson-Cinch Connectivity Solutions - 108-0302-001 - Banana Plug;  Plug;  15 A;  Red;  Brass;  Nickel Silver;  3500 V (RMS) (Min.) View larger image View larger image
Image may be a representation.
See specs for product details.

Johnson-Cinch Connectivity Solutions Banana Plug; Plug; 15 A; Red; Brass; Nickel Silver; 3500 V (RMS) (Min.)
Mfr. Part#:
108-0302-001

Allied Stock#: 70090314

 RoHS Compliant Part

 
View More from Johnson-Cinch Connectivity Solutions >>
Pricing (USD) & Availability
Standard Pricing
$1.15 (Each)
1$1.150
25$1.090
50$1.040
100$0.970
250$0.870
500$0.840
Availability

14260 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 108 Series
Color: Red
Contact Plating: Nickel
Current Rating: 15 A
Diameter, Mounting Hole: 0.161 "
Diameter, Terminal: 0.175 in.
Height: 0.875" (22.2mm)
Insulation Material: Nylon (Handle)
Insulation Type: Insulated
Length, Terminal: 0.531 in.
Material, Body: Brass
Material, Spring: Nickel Silver
Primary Type: Banana
Termination: Solder
Type: Banana Plug
Voltage Rating: 3500 VAC

Overview

Insulated Solderless Tapered Handle, Banana Plug Connector Type, 15 A Current Ratings
Banana Plug, Insulated Solderless Tapered Handle, 15 A, Red, Brass, Nickel Silver, 3500 V (RMS) (Min.)
  • For standard 0.166"" banana jack. Tapered insulated nylon handle.
  • Connect with wire up to 16-gauge.
  • Nickel-plated brass body with nickel silver plug spring.
  • Current: 15 A. Contact Resistance: 0.010 ohms.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.