Johnson-Cinch Connectivity Solutions 105-0602-001
Red Tip Jack Threaded Panel Mount for .080" (2.0mm) Plug
Mfr. Part #: 105-0602-001 / RS Stock #: 70090173
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.19
10
$1.91
25
$1.82
50
$1.73
100
$1.64
500
$1.53
1000
$1.31
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Nylon
Breakdown Voltage
5700 V
Color
Red
Contact Material
Beryllium copper over brass
Current Rating
10 A
Hole Diameter
0.080 in.
Operating Temperature
115 °C
Operating Voltage
1500 V
Termination
Solder
Overview
Test Jack, Body Material Nylon 6/6 per ASTM D4066, Current Rating 10 A, Height 0.750 in.
For 0.080" diameter standard tip plug. Machined silver-plated brass contact with turret terminal and wrap-around beryllium copper spring. Comes with threaded nylon body and nickel-plated nut. Mount in panels to 0.437" thick. - Current: 10 A. - Breakdown Voltage: 5700 V RMS minimum.
For 0.080" diameter standard tip plug. Machined silver-plated brass contact with turret terminal and wrap-around beryllium copper spring. Comes with threaded nylon body and nickel-plated nut. Mount in panels to 0.437" thick. - Current: 10 A. - Breakdown Voltage: 5700 V RMS minimum.