Location: 
All Products

Johnson-Cinch Connectivity Solutions 105-0203-200

Johnson-Cinch Connectivity Solutions - 105-0203-200 - Jack;  Black;  10 A;  1500 V (RMS);  Nylon 6/6 per ASTM D4066;  115 degC;  0.080 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Johnson-Cinch Connectivity Solutions Jack; Black; 10 A; 1500 V (RMS); Nylon 6/6 per ASTM D4066; 115 degC; 0.080 in.
Mfr. Part#:
105-0203-200

Allied Stock#: 70090166

 RoHS Compliant Part

 
View More from Johnson-Cinch Connectivity Solutions >>
Pricing (USD) & Availability
Standard Pricing
$3.52 (Each)
1$3.520
25$3.350
50$3.180
100$3.020
250$2.870
500$2.730
Availability

713 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Black
Current Rating: 10 A
Diameter, Hole: 0.080 in.
Height: 0.813" (20.7mm)
Material, Body: Nylon 6⁄6 per ASTM D4066
Material, Contact: Brass per QQ-B-626D with Wrap Around Beryllium Copper Spring per QQ-C-533
Temperature, Operating: 115 °C
Voltage, Operating: 1500 V (RMS)

Overview

Military Type Test Jack, Body Material Nylon 6/6 per ASTM D4066, Current Rating 10 A

For 0.080" diameter standard tip plug. Comes with nylon body and nickel-plated brass jacket. Gold-plated turret terminal contact with wrap-around beryllium copper spring. Come with nickel-plated washer and nut. Mounts in panels 0.218" thick. Breakdown Voltage: 5700 V RMS . Current: 10 A. Conform with MS-16108, Rev. F of MIL-STD-242A and MIL-C-39024/10.