ITT Cannon MS3110E20-41SY
Circular Connector, Mil-Spec 26482, 41-Pos, 41 # 20, KPT Series
Mfr. Part #: MS3110E20-41SY / RS Stock #: 70860564
Price
Qty.
Standard Price
1
$102.49
5
$99.43
10
$97.38
50
$92.24
100
$87.13
250
$76.88
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
MIL Type
MIL-DTL-26482
Primary Type
MIL/Aero
Series
KPT Series
Type
26482 MIL Spec
Overview
ITT Cannon KPT/KPSE Series – Ruggedized Connectors for 26482-Style Series I and VG95328:
Designed to meet stringent 26482-Style Series I and VG95328 specifications for performance and intermateability, our robust KPT/KPSE connectors are engineered for durability and reliability, no matter the conditions. KPT/KPSE connectors feature a positive three point bayonet coupling, fivekeyway polarization and high insert arrangement contact density. They are environmentally sealed, fully intermateable and accept a wide range of interchangeable accessories.
Features:
Positive three point bayonet coupling rated at 500 mating cycles
Five-keyway polarization for precise alignment
High insert arrangement contact density
Full range of metric, PG and standard accessories
Solder contact configurations provide 30 PSI sealing
Available with crimp contact for quick field termination
Durable lightweight aluminum alloy shells
Integrated backshell accommodates a wide variety of harnessing options and field termination applications
Designed to meet stringent 26482-Style Series I and VG95328 specifications for performance and intermateability, our robust KPT/KPSE connectors are engineered for durability and reliability, no matter the conditions. KPT/KPSE connectors feature a positive three point bayonet coupling, fivekeyway polarization and high insert arrangement contact density. They are environmentally sealed, fully intermateable and accept a wide range of interchangeable accessories.
Features: