Location: 
All Products

ITT Cannon DBM-9W4P-K87

ITT Cannon - DBM-9W4P-K87 - Conn; D-Sub; Hybrid; Plug; 5 Pos Sz 20 w/4 Sz 8 (empty); Solder; 26-8 AWG; Tin; Combo D View larger image View larger image
Image may be a representation.
See specs for product details.

ITT Cannon Conn; D-Sub; Hybrid; Plug; 5 Pos Sz 20 w/4 Sz 8 (empty); Solder; 26-8 AWG; Tin; Combo D
Mfr. Part#:
DBM-9W4P-K87

Allied Stock#: 70473145
 

Resources

View DBM-9W4P-K87 Datasheet Datasheet

View More from ITT Cannon >>
Pricing (USD) & Availability
Special Pricing
$4.20 (Each)
1$4.202(Save 46%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$7.84 (Each)
1$7.840
10$5.880
100$5.430
250$5.040
500$4.710
Availability

90 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 053513-1543
Angle: Straight
Brand/Series: Combo D Series
Color: Black
Connector Style: DSub, Combo
Connector Type: Plug, Male Pins
Contact Plating: Gold
Contact Type: Signal and Coax or Power (Not Included)
Current Rating: 7.5 A
Dielectric Voltage: 500 VAC
For Use With: Combo D® Connectors
Gender: Pin
Material, Insulator: Thermoplastic
Material, Shell: Steel, TinLead Plated
Mounting Type: Panel Mount
Number of Contacts: 5
Number of Positions: 9 (5 + 4 Coax or Power)
Number of Rows: 2
Primary Type: D-Subminiature
Shell Size: 3 (DB, B) 9W4
Special Features: Grounding Indents, Shielded
Temperature, Operating, Maximum: 125 °C
Temperature, Operating, Minimum: -55 °C
Termination: Solder Cups
Type: Plug
Wire Size: 26 to 8

Overview

Combination D Subminiature connectors offer the advantages of an industry standard shield I/O interconnect, with the flexibility of a customized special, designed for any application.

This connector system is ideal for applications that require optimization of space while improving overall shielding. Combo D® accomplishes this by combining multiple interconnect types into one fully shielded product, decreasing the number I/O interfaces and reducing the possibility of EMI/RFI leakage.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.