Location: 
All Products

Isotech SLM1352P

Isotech - SLM1352P - Meter;  Sound Level;  30dB-130dB;  1/2 In.Microphone;  With Case/tools View larger image View larger image
Image may be a representation.
See specs for product details.

Isotech Meter; Sound Level; 30dB-130dB; 1/2 In.Microphone; With Case/tools
Mfr. Part#:
SLM1352P

Allied Stock#: 70363777

 RoHS Compliant Part

 
View More from Isotech >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 1.
Pricing (USD) & Availability
Standard Pricing
$325.00 (Each)
1$325.000
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

limited product availability

Specifications

Display Type: LCD
Includes: Carrying Case
Measures: 5 Ranges
Measuring Range: 30 - 130 dB
Primary Type: Sound Meter
Type: Sound Level

Overview

1352P Sound Meter
Designed to meet the requirements of safety, health, industrial safety officers and sound quality control in various environments, this sound level meter is built to the requirements of IEC 61672-1:2003 Class 2 and IEC 60651:1979 Type 2.

Ideal for spot checks or longer term monitoring, the Iso-Tech SLM 1352P incorporates a datalogging facility (with USB interface) and time weighting, selection facility - FAST: for normal measurements or SLOW: for checking average level of fluctuating noise.

  • Autoranging
  • USB data interface
  • Ranges from 30dB to 130dB between 31.5Hz and 8kHz
  • 4 digit LCD display with a 0.1dB step
  • Datalogging capacity - up to 32000 records
  • Alarm setting facility ('over' and 'under' limits)
  • MAX hold function
  • Both a.c and dc signal output suitable for a frequency analyser, level recorder, FFT analalyser, graphic recorder, etc.

    Supplied with
  • Instruction manual, Battery, carrying case, adjustment screwdriver, software, windshield, USB connecting cable
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.