Location: 
All Products

IRC (TT Electronics) OARS1R015FLF

IRC (TT Electronics) - OARS1R015FLF - Resistor; Metal Element; Res 0.015 Ohms; Pwr-Rtg 1 W; Tol 1%; SMT; 2512; Curr-Sense View larger image View larger image
Image may be a representation.
See specs for product details.

IRC (TT Electronics) Resistor; Metal Element; Res 0.015 Ohms; Pwr-Rtg 1 W; Tol 1%; SMT; 2512; Curr-Sense
Mfr. Part#:
OARS1R015FLF

Allied Stock#: 70061260

 RoHS Compliant Part

 
View More from IRC (TT Electronics) >>
Pricing (USD) & Availability
Standard Pricing
$0.260 (Each)
1900$0.260
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1900 |  Multiples Of: 1900

Specifications

Brand/Series: OARS Series
Dimensions: 0.44" x 0.125" x 0.12" (11.18 x 3.175 x 3.05mm) 2512 Pad Design L x W x H
Material, Element: Metal Element
Package Type: 2512 (6432 mm)
Packaging: Tape & Reel
Power Rating: 2 W
Resistance: 0.015 Ohms
Special Features: Current Sense
Termination: SMT, J Lead
Tolerance: ±1 %

Overview

Surface mount Open Air current sense resistor used in high current applications. The open air design provides cooler operation.

Features:
  • Superior Thermal Expansion Cycling
  • Flameproof
  • Inductance Less than 10 Nanohenries
  • Lead Flexible for Thermal Expansion
  • Economical Low Value SMT
  • Open Air Design Provides Cooler Operation
    Applications:
  • Current Sensing
  • Feedback
  • Low Inductance
  • Surge & Pulse