IRC (TT Electronics) OARS1R005FLF
Resistor;Metal Element;Res 0.005 Ohms;Pwr-Rtg 1 W;Tol 1%;SMT;2512;Curr-Sense
Mfr. Part #: OARS1R005FLF / RS Stock #: 70061258
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1900
$0.34929
95000
$0.34443
190000
$0.33972
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Metal Element
Package Type
2512 (6432 mm)
Packaging
Tape & Reel
Power Rating
2 W
Resistance
5 MegaOhms
Resistance Range
1 to 999 MegaOhms
Special Features
Current Sense
Termination
SMD
Tolerance
1 %
Overview
Surface mount Open Air current sense resistor used in high current applications. The open air design provides cooler operation.
Features:
Superior Thermal Expansion Cycling
Flameproof
Inductance Less than 10 Nanohenries
Lead Flexible for Thermal Expansion
Economical Low Value SMT
Open Air Design Provides Cooler Operation
Applications:
Current Sensing
Feedback
Low Inductance
Surge & Pulse
Features:
Applications: