Location: 
All Products

IRC (TT Electronics) LRC-LRF1206LF-01-R010F

IRC (TT Electronics) - LRC-LRF1206LF-01-R010F - Resistor; Thick Film; Res 0.01 Ohms; Pwr-Rtg 0.5 W; Tol 1%; SMT; 1206 View larger image View larger image
Image may be a representation.
See specs for product details.

IRC (TT Electronics) Resistor; Thick Film; Res 0.01 Ohms; Pwr-Rtg 0.5 W; Tol 1%; SMT; 1206
Mfr. Part#:
LRC-LRF1206LF-01-R010F

Allied Stock#: 70061303

 RoHS Compliant Part

 
View More from IRC (TT Electronics) >>
Pricing (USD) & Availability
Special Pricing
$0.213 (Each)
1$0.213(Save 21%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.270 (Each)
1$0.270
50$0.260
100$0.250
500$0.240
1000$0.230
Availability

89 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LR Series
Dimensions: 0.125" x 0.064" x 0.024" (3.2 x 1.63 x 0.61mm) L x W x H
Material, Element: Thick Film
Package Type: 1206 (3216 mm)
Packaging: Tape & Reel
Power Rating: 0.5 W
Resistance: 0.01 Ohms
Termination: SMD
Tolerance: ±1 %

Overview

LR Series current sense resistor features a thick film resistor element on an alumina substrate with wraparound copper terminations and a protective overcoat for increased stability.
Features:
  • High Power Dissipations at 70°/C
  • Standard Sn/Pb and Pb Lead-Free
  • Resistance Range from 0.002 Ohm up to 1 Ohm
  • Tolerance: ±1%
    Applications:
  • DC/DC Converters
  • Automotive Electronics
  • Power Suppliers
  • Battery Chargers
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.