IRC (TT Electronics) LRC-LR2512LF-01-R033-F
Resistor;Thick Film;Res 0.033 Ohms;Pwr-Rtg 2 W;Tol 1%;SMT;2512
Mfr. Part #: LRC-LR2512LF-01-R033-F / RS Stock #: 70061340
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
4000
$0.30471
200000
$0.30049
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
2512 (6432 mm)
Packaging
Tape & Reel
Power Rating
2 W
Resistance
33 MegaOhms
Resistance Range
1 to 999 MegaOhms
Termination
SMD
Tolerance
1 %
Overview
LR Series current sense resistor features a thick film resistor element on an alumina substrate with wraparound copper terminations and a protective overcoat for increased stability.
Features:
High Power Dissipations at 70°/C
Standard Sn/Pb and Pb Lead-Free
Resistance Range from 0.002 Ohm up to 1 Ohm
Tolerance: ±1%
Applications:
DC/DC Converters
Automotive Electronics
Power Suppliers
Battery Chargers
Features:
Applications: